V-TAC 10196 LED Ceiling Light 12W White EEC F Grade

MPN
10196
Brand
V-TAC
EAN-13
3800170205703
Order Code
10-9221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The V-TAC 10196 VT-8095 is a white LED ceiling light with an energy efficiency class of F. This 12 W fitting provides efficient indoor lighting, ideal for use as bedroom lighting. It is designed for mounting on ceilings and is suitable for various residential environments.
Type Ceiling light
Housing colour Ecru white
IP Rating IP54
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 151mm
Diameter 151mm
Dimensions (Ø x H) 151 x 38mm
Height/depth 38mm
Lamp type LED (monochrome)
Length 151mm
Light outlet bulb included
Max. system power 12W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 25000h
Suitable for number of light sources 1
Weight 0.128375kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot