uvex Hand Protection Protective glove 612564

uvex Brand: uvex
The uvex Phynomic protective gloves are safety gloves designed for hand protection and comfort, available in various sizes and compliant with EN 388 standards.
Description Image Product Buy Pricing (Ex VAT) Size Colour Material (back of the hand) Material (palm) Type Standards
uvex 6005008 Phynomic Protective Glove Size 8 Polyamide EN 388
uvex 6005008 Phynomic Protective Glove Size 8 Polyamide EN 388
Standard range
Order code: 08-0098
MPN: 6005008

Despatched within 4 working days - 8 in stock
1+ £4.35
Price per unit Ex VAT
8 Grey Spandex Polyamide Protective glove EN 388
uvex 6005409 Phynomic Protective Glove Size 9 EN 388 1 Pair
uvex 6005409 Phynomic Protective Glove Size 9 EN 388 1 Pair
Standard range
Order code: 08-0106
MPN: 6005409

Despatched within 4 working days - 16 in stock
1+ £6.31
Price per unit Ex VAT
9 Orange, Grey Protective glove EN 388

Trustpilot