uvex 6005409 Phynomic Protective Glove Size 9 EN 388 1 Pair

MPN
6005409
Brand
uvex
EAN-13
4048612037928
Order Code
08-0106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The uvex Phynomic X-Foam HV protective glove, model 6005409, offers excellent safety with thermal protection in high-visibility conditions. Designed for size 9 hands, these gloves are ideal for workplace environments requiring tactile precision and secure grip. Typically used in industrial settings, uvex gloves provide enhanced abrasion resistance and comfort for extended wear.
Size 9
Colour Orange, Grey
Type Protective glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot