uvex 6005008 Phynomic Protective Glove Size 8 Polyamide EN 388

MPN
6005008
Brand
uvex
EAN-13
4048612029336
Order Code
08-0098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The uvex phynomic FOAM 6005008 is a polyamide protective glove, size 8, designed for safety and thermal protection in workplace settings. It meets the EN 388 standard, ensuring it provides reliable protection for various tasks. Ideal for manual work, these gloves are suitable for use in industries requiring dexterity and safety.
Size 8
Colour Grey
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot