uvex 9169295 super OTG safety glasses UV protection grey/green EN 166

MPN
9169295
Brand
uvex
EAN-13
4066853001393
Order Code
08-0626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The uvex super OTG planet 9169295 safety glasses provide UV protection and are designed for optimal coverage with a grey and green frame. As personal protective equipment, these goggles are ideal for environments requiring EN 166:2001 compliance. They are suitable for use in various industrial settings where eye protection is essential.
Type Safety Glasses
EN Standard EN 166:2001
Lens Colour None
Material Recycled plastic
Colour Grey, Green

Reviews

Be the first to submit a review

Trustpilot