uvex 9906007 pheos Visor Anti-fog Anti-scratch UV protect EN 166 Face Shield

MPN
9906007
Brand
uvex
EAN-13
4031101604640
Order Code
18-3750
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

uvex 9906007 is a face shield designed to offer superior protection and visibility. The uvex 9906007, also known by the alternate description 3341958, features an anti-fog and anti-scratch coating, ensuring clarity and durability under various working conditions. Compliant with EN 166 standards, this face shield provides dependable UV protection, making it ideal for applications requiring eye and face safety, such as in industrial or laboratory environments where exposure to hazards such as chemical splashes or flying debris is common. With its robust construction and precise engineering, the uvex 9906007 meets the rigorous demands of professional and safety-critical tasks, offering users a reliable defence while maintaining a clear line of sight.
Type Visor
EN Standard EN 166
Material Polycarbonate (PC)
Colour Blue
Product Type Visor
Weight 216g
Window tinting None

Reviews

Be the first to submit a review

Trustpilot