uvex 9773250 Pheos hard hat Alpine orange EN 455 1 pc protective

MPN
9773250
Brand
uvex
EAN-13
4031101510385
Order Code
08-0732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The uvex pheos alpine 9773250 is a robust hard hat designed for personal protective equipment needs, highlighted by its EN 455 compliance. It features a bright orange colour for high visibility, making it ideal for construction and industrial environments. This protective headwear is suitable for use in demanding outdoor and indoor work settings.
Type Hard hat
EN Standard EN 455
Colour Orange
Material Acrylonitrile butadiene styrene
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point
Weight 494g

Reviews

Be the first to submit a review

Trustpilot