uvex 9772231 pheos Hard hat orange sporty design 3 vents

MPN
9772231
Brand
uvex
EAN-13
4031101627663
Order Code
08-0727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.12
10+ £12.33
50+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

uvex is the manufacturer of the pheos 9772231 hard hat, designed for optimal safety in demanding environments. The orange hard hat is compliant with EN 420 and EN 488 standards, ensuring reliable protective headwear. It is typically used in construction and industrial settings where head protection is essential.
Type Hard hat
EN Standard EN 397
Colour Orange
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot