uvex 9772134 pheos S-KR Hard hat Yellow Safety Comfortable Fit

MPN
9772134
Brand
uvex
EAN-13
4031101599021
Order Code
08-0725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.72
10+ £22.60
50+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex pheos S-KR 9772134 is a yellow hard hat designed for personal protective use. It features a comfortable fit and robust construction, suitable for head protection in industrial environments. This protective headwear is ideal for construction sites and other areas where safety is a priority.
Type Hard hat
Colour Yellow
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot