uvex 9772130 pheos Hard Hat Yellow Robust Protection Safety Gear

MPN
9772130
Brand
uvex
EAN-13
4031101510262
Order Code
08-0723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The uvex pheos B-WR 9772130 is a durable yellow hard hat designed for personal protective use. Manufactured by uvex, this hard hat features a robust shell offering reliable head protection for construction and industrial settings. It is ideal for ensuring safety in environments where protective headwear is essential.
Type Hard hat
EN Standard EN 397
Colour Yellow
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot