uvex 9772034 Hard hat White Schutzhelm durable and secure

MPN
9772034
Brand
uvex
EAN-13
4031101593036
Order Code
08-0719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

The uvex pheos S-KR 9772034 hard hat is designed for optimal safety and comfort as protective headwear in various industrial settings. Made by uvex, it features a robust white shell and advanced head protection technology. Ideal for construction and engineering environments, it ensures reliable impact resistance and secure fit.
Type Hard hat
Colour White
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point
Weight 420g

Reviews

Be the first to submit a review

Trustpilot