uvex 9772030 pheos Hard Hat White robust lightweight protection

MPN
9772030
Brand
uvex
EAN-13
4031101510255
Order Code
08-0717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

The uvex pheos B-WR hard hat is designed by uvex for comprehensive head protection. This white helmet is part of the personal protective equipment line, featuring robust construction and a comfortable fit. Ideal for construction and industrial applications, it ensures safety in environments requiring reliable protective headwear.
Type Hard hat
EN Standard EN 397
Colour White
Material Polyethylene (PE)
Head width (max.) 610mm
Head width (min.) 520mm
Strap lining 6-point
Weight 413g

Reviews

Be the first to submit a review

Trustpilot