uvex 93202 megasonic safety glasses UV protection ergonomic design

Image Representative of Range

uvex 93202 megasonic safety glasses UV protection ergonomic design

MPN
93202
Brand
uvex
EAN-13
4031101790794
Order Code
08-0679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.69
10+ £12.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

uvex 93202 safety glasses offer UV protection and conform to EN 166 standards for effective eye safety. These protective eyewear options are designed for personal protective equipment applications, providing clear vision and durability in various work settings. Ideal for industrial and laboratory use, they safeguard against potential hazards to ensure user safety.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Light grey
Material Polycarbonate
Colour White-black
Weight 80g

Reviews

Be the first to submit a review

Trustpilot