uvex 9309064 pheos cx2 sonic safety goggles UV protection black/white

MPN
9309064
Brand
uvex
EAN-13
4031101790350
Order Code
08-0675
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.49
10+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

uvex pheos cx2 sonic safety goggles provide UV protection, featuring a sleek black and white design. Conforming to EN 166 and EN 172 standards, these goggles are ideal for industrial and construction environments. This personal protective equipment ensures superior eye safety, making them suitable for various hazardous work settings.
Type Safety Glasses
DIN Standard DIN 166, DIN 172
EN Standard EN 166, EN 172
Lens Colour Brown
Material Polycarbonate
Colour Black, White
Weight 35g

Reviews

Be the first to submit a review

Trustpilot