uvex 9307.375 carbonvision Safety Goggles - Black/Grey - Clear Lens

MPN
9307.375
Brand
uvex
EAN-13
4031101472003
Order Code
63-8517
Country of Origin
Germany

No longer stocked


These carbonvision safety goggles from uvex have been designed with a low profile, wraparound shape, innovative frame, strap and material. High tech materials combine hard and soft components which adapt to wearer's face creating soft, effective seal around the eyes, while the soft seal protects against dust, splashes and mechanical hazards.

Easy and hygienic to clean due to detachable frame and lens concept, plus adjustable high quality strap for individual and pressure-free fit. The uvex permanent supravision extreme lens coating also offers excellent anti-fog performance preventing goggles from steaming up.


  • High-quality, long-lasting headband
  • Robust frame with flexible soft components
  • Outstanding seal and splashproof protection
  • Colour: black/grey
  • Lens: PC clear/UV 2-1.2/uvex supravision extreme
  • Manufacturer's part 9307.375

Compatible with other items of PEE such as masks, hearing protection or helmets. Also available with neoprene headband and detectable.
Type Safety Goggles
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Clear
Material Plastic
Colour Black, Grey
Lens Material Polycarbonate
Standards EN166, 170

Trustpilot