uvex 9301105 ultravision safety goggles UV protection transparent EN 166

MPN
9301105
Brand
uvex
EAN-13
4031101067742
Order Code
08-0672
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

uvex ultravision 9301105 safety goggles offer UV protection and meet EN 166 and EN 170 standards. These transparent safety glasses are designed for personal protective equipment use in environments requiring eye protection. Suitable for laboratory, construction, or industrial settings, they ensure reliable protection from hazards.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Transparent
Weight 140g

Reviews

Be the first to submit a review

Trustpilot