uvex 9198275 pheos cx2 safety glasses UV protection blue/grey EN 166

MPN
9198275
Brand
uvex
EAN-13
4031101668352
Order Code
08-0660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.45
10+ £7.94
50+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


uvex safety glasses model 9198275 provide robust UV protection with a blue and grey design. These goggles are compliant with EN 166 and EN 170 standards, ensuring reliable protection in industrial environments. Ideal for use as personal protective equipment, they are designed for anyone needing durable protective eyewear.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Blue, Grey
Weight 27g

Reviews

Be the first to submit a review

Trustpilot