uvex 9192.745 pheos s Narrow Safety Spectacles - White/Orange Frames - Grey Lens

MPN
9192745
Brand
uvex
EAN-13
4031101503868
Order Code
63-8755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.97 £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

These safety spectacles from uvex have a very modern, fashionable design, including duo-spherical lens with uvex supravision lens coating technology. The rimless spectacles also offer a wide field of vision, with permanent anti-fog on the inside.


  • Smaller version of uvex pheos for narrower heads
  • 100% metal-free
  • Bracket colour: white, orange
  • Extremely scratch-resistant on the outside
  • Lens PC clear/UV 2C-1,2 uvex supravision HC-AF
  • Manufacturer's part 9192.745
Type Safety Glasses
Lens Colour Grey
Material Polycarbonate (PC)
Colour White, Orange
Lens Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot