uvex 9190281 i-3 safety glasses UV protection grey/black EN compliant

MPN
9190281
Brand
uvex
EAN-13
4031101529738
Order Code
08-0646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.19
10+ £12.48
50+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

uvex is the manufacturer of the i-3 9190281 safety glasses, offering UV protection with grey lenses. These protective eyewear pieces are compliant with EN 166 and EN 172 standards, ensuring reliable eye safety. They are ideal for industrial applications, providing essential protection for workers in environments requiring personal protective equipment.
Type Safety Glasses
DIN Standard DIN 166, DIN 172
EN Standard EN 166, EN 172
Lens Colour Grey
Material Polycarbonate
Colour Grey, Black
Weight 39g

Reviews

Be the first to submit a review

Trustpilot