uvex 9190181 i-3 safety glasses UV protection grey/black EN 166/172

MPN
9190181
Brand
uvex
EAN-13
4031101814773
Order Code
08-0643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £15.16 £12.89
10+ £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex safety glasses model 9190181 provide grey UV protection and conform to EN 166 and EN 172 standards. These protective eyewear pieces are designed for personal protective equipment, ensuring safety in various industrial settings. Ideal for use in environments requiring robust eye protection, they effectively shield against harmful UV radiation.
Type Safety Glasses
DIN Standard DIN 166, DIN 172
EN Standard EN 166, EN 172
Lens Colour Grey
Colour Grey, Black

Reviews

Be the first to submit a review

Trustpilot