uvex 9190175 i-3 safety glasses UV protection grey/black sporty design

MPN
9190175
Brand
uvex
EAN-13
4031101599694
Order Code
08-0642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex i-3 9190175 safety glasses, manufactured by uvex, provide UV protection with grey lenses and a black frame, meeting EN 166 and EN 170 standards. These protective eyewear are ideal for personal protective equipment in industrial settings and workshop environments. Designed for comfort and durability, they offer reliable eye safety for workers exposed to potential hazards.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Grey, Black
Weight 30g

Reviews

Be the first to submit a review

Trustpilot