uvex 9190080 i-3 s Safety Glasses Black Grey 1 pc(s)

MPN
9190080
Brand
uvex
EAN-13
4031101668383
Order Code
08-0641
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.14 £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

uvex safety glasses 9190080 are designed as protective eyewear with black frames and grey lenses, offering reliable personal protective equipment. These goggles provide excellent eye protection in environments where safety is a concern, such as industrial or construction sites. They are durable and comfortable, ensuring optimal safety and vision for users in various settings.
Type Safety Glasses
Lens Colour None
Material Polycarbonate
Colour Black, Grey
Weight 30g

Reviews

Be the first to submit a review

Trustpilot