uvex 9183281 i-5 safety glasses UV protection x-tended eye and sideshield

Image Representative of Range

uvex 9183281 i-5 safety glasses UV protection x-tended eye and sideshield

MPN
9183281
Brand
uvex
EAN-13
4031101790756
Order Code
08-0639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £12.19 £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

uvex safety glasses 9183281 offer UV protection and are designed for personal protective equipment needs. These protective eyewear goggles are ideal for environments requiring robust safety measures, such as construction or laboratory settings. uvex is known for delivering high-quality safety solutions with clear, durable lenses for optimal visibility and protection.
Type Safety Glasses
Lens Colour Grey
Material Polycarbonate
Colour White (clear)
Weight 28g

Reviews

Be the first to submit a review

Trustpilot