uvex 9183043 i-5 safety glasses black/green max security comfort

MPN
9183043
Brand
uvex
EAN-13
4031101939957
Order Code
08-0632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £14.07 £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

uvex i-5 9183043 safety glasses feature a sleek black and green design, offering exceptional protective eyewear performance. These safety glasses are ideal for personal protective equipment in industrial or workshop settings. They provide reliable protection against dust, debris, and potential impact hazards.
Type Safety Glasses
EN Standard EN 166:2001, EN 169
Lens Colour Grey
Material Polycarbonate
Colour Black, Green

Reviews

Be the first to submit a review

Trustpilot