These safety spectacles from uvex have been manufactured with all-round protection and a frame with injection moulded soft TPU. Protects against liquid droplets and splashes; large dust particles, while easy, hygienic cleaning is achievable due to separate frame and lens concept. Side arm length adjustment ensures optimum fit.
- Flexible, closed-pore soft components of frame adapt to individual face contours
- Frame: blue/grey
- Adjustable length side arms
- Lens: PC clear/UV 2-1.2 uvex supravision HC-AF
- Manufacturer's part 9175.260
| Type |
Safety Glasses |
| Lens Colour |
Clear |
| Material |
Polycarbonate (PC) |
| Adjustable |
length side arms |
| Colour |
Blue, Grey |
| Frame |
blue/grey |
| Lens Material |
Polycarbonate |
| Standards |
EN166, 170 |