uvex 9164285 astrospec safety glasses green UV protection EN 166/170

MPN
9164285
Brand
uvex
EAN-13
4031101542829
Order Code
08-0622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.16
10+ £10.49
50+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The uvex astrospec 9164285 are protective eyewear with UV protection, featuring a green and black design. They are certified to meet EN 166 and EN 170 standards. These safety glasses are ideal for personal protective equipment needs in environments where eye protection from harmful rays and impacts is essential.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Lens Colour None
Material Polycarbonate
Colour Green, Black
Weight 42g

Reviews

Be the first to submit a review

Trustpilot