uvex 9161.005 Overspecs - Clear Lens

MPN
9161.005
Brand
uvex
EAN-13
4031101062372
Order Code
63-8275
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.62 £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

These overspecs from uvex have been manufactured to a high standard and are suited for a range of applications, fitting over most prescription spectacles. Whether as visitor spectacles or as overspecs for short-term tasks, they allow perfect vision due to the large panoramic lenses. Features include: pressure-free fit through uvex duo-flex side arms and side arm length adjustment.


  • Unrestricted peripheral vision
  • Temples: blue/black
  • Lens: PC clear/UV 2-1.2/uvex optidur NCH
  • Manufacturer's part 9161.005
Type Safety Glasses
Lens Colour Clear
Material Polycarbonate (PC)
Colour Blue
Lens Material Polycarbonate
Standards EN166, 170

Reviews

Be the first to submit a review

Trustpilot