uvex 9128780 Safety glasses UV protection Grey EN 166 EN 170 Eye Protection

MPN
9128780
Brand
uvex
EAN-13
4066853029069
Order Code
18-3748
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

uvex 9128780 Safety Glasses are designed with robust specifications to ensure optimal eye protection in industrial and engineering environments. These safety glasses offer UV protection compliant with EN 166 and EN 170 standards, safeguarding users against harmful ultraviolet radiation. The lenses are grey, providing reduced glare and a comprehensive protective solution against mechanical risks as per DIN 166 and DIN 170 standards. Typically employed in settings such as manufacturing facilities, laboratories, and construction sites, these glasses are essential for professionals requiring dependable eye protection while maintaining visual clarity and comfort, even under extended wear conditions. The sturdy construction and compliance with rigorous standards make them suitable for a range of engineering applications.
Type Safety Glasses
DIN Standard DIN 166, DIN 170
EN Standard EN 166, EN 170
Colour Grey
Product Type Safety glasses
Window tinting None

Reviews

Be the first to submit a review

Trustpilot