uvex 9128295 pheos nxt safety glasses UV protection grey/green EN166

MPN
9128295
Brand
uvex
EAN-13
4066853001973
Order Code
08-0608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.97 £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex pheos nxt safety glasses offer UV protection with grey and green lenses. As a part of personal protective equipment, they comply with EN 166:2001 and EN 170:2002 standards. These protective eyewear are ideal for various workplace environments that require eye protection.
Type Safety Glasses
EN Standard EN 166:2001, EN 170:2002
Lens Colour None
Material Recycled plastic
Colour Grey, Green

Reviews

Be the first to submit a review

Trustpilot