uvex 6567235 uvex 1 safety shoes S3 size EU 35 black/red 1 pair

uvex 6567235 uvex 1 safety shoes S3 size EU 35 black/red 1 pair

MPN
6567235
Brand
uvex
EAN-13
4031101770994
Order Code
08-0373
Country of Origin
Italy

Discontinued


uvex 6567235 safety shoes are designed for durability and protection, featuring a black and red colour scheme. These S3-rated safety boots are ideal for various workplace environments, providing optimal safety from hazards. They are perfect for professionals who require reliable and comfortable work footwear.
Type Safety shoes
Colour Black/red
EN Standard EN ISO 20345:2011
Lacing Type Quick-fit
Material Velour
Protective cap Plastic
Safety class S3
Shoe Width 11
Size EU 35
Sole Material Two-density polyurethane (PU/PU)

Trustpilot