uvex 6059810 Synexo Impact 1 Cut-proof Gloves Size 10 EN 388

MPN
6059810
Brand
uvex
EAN-13
4048612039526
Order Code
08-0292
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.39 £17.33
10+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex synexo impact 1 6059810 gloves are cut-proof, size 10 protective gloves compliant with EN 388 standards. Manufactured by uvex, they feature high impact resistance and durability, making them ideal for industrial and workplace safety applications. These gloves are particularly suited for tasks requiring robust protection and dexterity.
Size 10
Colour Yellow, Black
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot