uvex 6054911 C300 Cut-proof Glove Size 11 EN 388 III Certified

MPN
6054911
Brand
uvex
EAN-13
4048612021910
Order Code
08-0269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The uvex C300 dry cut-proof glove, size 11, is manufactured by uvex and meets EN 388 III standards. It features cut resistance suitable for protecting hands in industrial and workplace environments. These gloves provide enhanced safety for tasks involving sharp objects.
Size 11
Colour Anthracite
Type Cut-proof glove
Protection Class III
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot