uvex 6054910 C300 cut-proof glove size 10 EN 388 III 1 pair

MPN
6054910
Brand
uvex
EAN-13
4048612021903
Order Code
08-0268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £10.04 £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The uvex C300 dry 6054910 cut-proof gloves, size 10, are manufactured by uvex and designed to offer high protection against cuts with EN 388 certification. These durable safety gloves are ideal for use in workplaces that require handling sharp tools or materials. They provide reliable cut resistance, enhancing safety for various industrial and manual tasks.
Size 10
Colour Anthracite
Type Cut-proof glove
Protection Class III
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot