uvex 6054908 C300 Cut-proof Glove Size 8 EN 388 III 1 Pair

MPN
6054908
Brand
uvex
EAN-13
4048612021880
Order Code
08-0266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The uvex C300 dry 6054908 cut-proof glove is designed to provide excellent cut resistance and dexterity, featuring EN 388 protection rating. Manufactured by uvex, these size 8 gloves are ideal for workplace safety in industries requiring high levels of hand protection. They are commonly used in applications involving sharp tools or objects, ensuring enhanced safety and performance for the user.
Size 8
Colour Anthracite
Type Cut-proof glove
Protection Class III
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot