uvex 6054407 C300 cut-proof glove Size 7 EN 388 1 Pair

MPN
6054407
Brand
uvex
EAN-13
4048612021811
Order Code
08-0258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.82
10+ £10.17
50+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex C300 foam 6054407 cut-proof glove, manufactured by uvex, offers superior cut resistance and comfort, perfect for safeguarding hands in various demanding environments. These size 7 EN 388 compliant gloves are ideal for professionals working with sharp or abrasive materials. Their foam coating ensures a secure grip while maintaining dexterity, making them suitable for both industrial and workplace applications.
Size 7
Colour Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot