uvex 6054209 C300 Cut-proof Gloves Size 9 EN 388 1 Pair Wet Grip

MPN
6054209
Brand
uvex
EAN-13
4048612021705
Order Code
08-0254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The uvex C300 wet 6054209 cut-proof glove, manufactured by uvex, is designed for high cut resistance and enhanced safety in wet conditions. Suitable for size 9, these protective gloves comply with EN 388 standards, ensuring reliable performance in demanding work environments. Ideal for use in construction, mechanical, and industrial applications, they offer excellent grip and protection for the wearer.
Size 9
Colour Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot