uvex 6049410 C500 cut-proof glove Size 10 EN 397 1 Pair

MPN
6049410
Brand
uvex
EAN-13
4048612015131
Order Code
08-0217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £15.82 £13.65
10+ £12.92
50+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The uvex C500 foam 6049410 Cut-proof glove is a size 10, high-performance protective glove designed for superior cut resistance, meeting EN 397 standards. Manufactured by uvex, these gloves are ideal for workplace environments where safety and durability are paramount. Typical applications include handling sharp objects and general industrial use.
Size 10
Colour Lime, Anthracite
Type Cut-proof glove
Cut resistance level C
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot