uvex 6016809 u-fit lite disposable gloves L lightweight touch-friendly

MPN
6016809
Brand
uvex
EAN-13
4048612121221
Order Code
08-0197
Country of Origin
Canada
  • Quickly find another product in this range by Size:

View Full Product Range (8)

Discontinued


The uvex u-fit lite 6016809 disposable gloves are manufactured by uvex and conform to several safety standards, including EN 420 and EN 374. These protective gloves, size L, are designed for workplace use, providing reliable hand protection against chemicals and contaminants. Typical applications include laboratory work and industrial environments where disposable rubber gloves are necessary.
Size L
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile butadiene rubber
Material (palm) Nitrile butadiene rubber

Trustpilot