uvex 6016807 u-fit lite disposable gloves S 100 pcs EN certified

MPN
6016807
Brand
uvex
EAN-13
4048612121207
Order Code
08-0194
Country of Origin
Canada
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

uvex u-fit lite 6016807 is a set of 100 small disposable gloves designed for safety and protection. These gloves comply with standards EN 420:2003+A1:2009 and EN 374 series, offering reliable chemical and microorganism resistance. They are suitable for use in laboratory, chemical handling, and general workplace environments.
Size S
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile butadiene rubber
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot