uvex 6009409 Phynomic F XG cut-proof glove size 9 EN 388/511 compliant

MPN
6009409
Brand
uvex
EAN-13
4048612124734
Order Code
08-0187
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 12
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.13
50+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex phynomic F XG 6009409 cut-proof gloves are designed for enhanced safety and are compliant with EN 388 standards. These gloves, available in size 9, are suitable for workplace environments requiring cut resistance and protection. Typical applications include handling sharp objects and working in cold conditions, making them ideal for industrial and construction settings.
Size 9
Colour Black
Type Cut-proof glove
Cut resistance level F
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot