uvex 6007012 phynomic Polyamide Protective Glove Size 12 EN 388

MPN
6007012
Brand
uvex
EAN-13
4048612046159
Order Code
08-0142
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The uvex phynomic XG 6007012 is a pair of polyamide protective gloves in size 12, designed for workplace safety and thermal protection. These gloves meet the EN 388 standard, ensuring durability and resistance against mechanical risks. They are ideal for various applications that require reliable hand protection in industrial and mechanical environments.
Size 12
Colour Black, Grey
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot