uvex 6006211 phynomic pro glove size 11 non-slip flexible moisture-repellent

MPN
6006211
Brand
uvex
EAN-13
4048612045244
Order Code
08-0126
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The uvex phynomic pro 6006211 are polyamide protective gloves in size 11, designed to offer excellent grip and dexterity. These gloves provide thermal protection and are suitable for various workplace applications where safety and precision are essential. Ideal for environments requiring fine motor skills, they ensure both comfort and protection.
Size 11
Colour Blue, Black
Type Protective glove
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot