uvex 6006012 phynomic gloves size 11 polymer extra grip non-sweaty

MPN
6006012
Brand
uvex
EAN-13
4048612046180
Order Code
08-0115
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    6 11
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The uvex phynomic 6006012 is a pair of polymer work gloves designed for thermal protection and superior flexibility. These size 11 gloves meet the EN 388 standard, making them suitable for various workplace applications. Ideal for both safety and protective needs, they provide excellent comfort in handling tasks.
Size 11
Colour Blue, Black
Type Work glove
Material (back of the hand) Polymer
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot