uvex 6005012 Phynomic Glove Size 12 EN 388 Polyamide Protective

MPN
6005012
Brand
uvex
EAN-13
4048612046067
Order Code
08-0103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The uvex phynomic FOAM protective glove in size 12 offers excellent protection and comfort with its polyamide construction. This glove is designed for workplace safety, providing robust thermal protection and a secure grip. Ideal for a variety of applications, it is perfect for industrial and manual work environments.
Size 12
Colour Grey
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Polyamide
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot