uvex 6004810 phynomic C XG ESD cut-proof gloves size 10 oil grip touchscreen

MPN
6004810
Brand
uvex
EAN-13
4048612120279
Order Code
08-0085
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    8 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The uvex phynomic C XG ESD 6004810 cut-proof glove, available in size 10, is designed for optimal protection and comfort in workplace environments. The gloves are EN 388 and EN 420 certified, ensuring high standards of safety and performance. These protective gloves are ideal for tasks requiring cut resistance in industrial settings.
Size 10
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam

Reviews

Be the first to submit a review

Trustpilot