uvex 6004706 phynomic C XG cut-proof gloves size 6 oil grip touchscreen

MPN
6004706
Brand
uvex
EAN-13
4048612120095
Order Code
08-0074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

uvex phynomic C XG 6004706 is a pair of cut-proof gloves designed for safety and protection in workplace environments. The gloves comply with EN 21420:2020 and EN 388:2016+A1:2018 standards, ensuring high-quality cut resistance and durability. Typically used in industrial settings, these gloves are ideal for handling sharp objects and materials safely.
Size 6
Colour Black, Blue
Type Cut-proof glove
Cut resistance level C
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot