uvex 6004410 phynomic cut-proof gloves size 10 touchscreen oil grip

MPN
6004410
Brand
uvex
EAN-13
4048612120200
Order Code
08-0071
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The uvex phynomic B XG 6004410 cut-proof glove features superior cut resistance and complies with EN 388:2016+A1:2018 standards. It's designed for maximum protection in industrial workplaces and ensures optimal safety. These gloves are ideal for tasks that require high levels of dexterity and protection.
Size 10
Type Cut-proof glove
Cut resistance level B
Material (palm) Aquapolymer XtraGrip foam
Standards ISO 21420:2020

Trustpilot