uvex 6004011 phynomic lite protective glove size 11 excellent sensitivity

MPN
6004011
Brand
uvex
EAN-13
4048612044568
Order Code
08-0060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The uvex phynomic lite 6004011 is a protective glove designed for size 11 hands, ensuring comfort and safety. Made from nylon, it provides excellent sensitivity and breathability, making it ideal for precise tasks. Typically used in work environments, these gloves offer effective hand protection without compromising dexterity.
Size 11
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot