uvex 6002609 Anti-static glove ESD protection grey polyester 1 pair

MPN
6002609
Brand
uvex
EAN-13
4048612132326
Order Code
18-3737
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.79
10+ £2.62
50+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Uvex 6002609 anti-static gloves provide a reliable solution for professionals requiring enhanced ESD protection. These grey polyester gloves are designed to dissipate electrostatic charges safely, ensuring protection for both sensitive electronic components and the wearer in environments sensitive to static electricity. Crafted from a high-quality blend of materials, the gloves offer durability and dexterity, making them suitable for precision tasks in industries such as electronics manufacturing, semiconductor production, and cleanroom environments. Their ergonomic design ensures comfort during extended periods of use, and the material's breathability helps reduce perspiration, improving hand comfort and performance. Ideal for applications where static dissipation and contamination control are critical, these gloves meet the rigorous demands of technical and engineering sectors.
Type Anti-static glove
Material Anti-Static
Quantity One Pair
Colour Black

Reviews

Be the first to submit a review

Trustpilot