uvex 6002608 ESD anti-static glove protective 1 pair durable and safe

MPN
6002608
Brand
uvex
EAN-13
4048612132296
Order Code
18-3736
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

uvex 6002608 safety gloves are specialised ESD (Electrostatic Discharge) protective gloves designed to ensure safety and durability in environments where static electricity poses a risk. These anti-static gloves are constructed to provide reliable protection from electrostatic discharge while maintaining effective grip and dexterity, making them suitable for precise handling in electronics manufacturing, cleanrooms, and assembly operations. They offer robust thermal protection without compromising user comfort, which is essential in environments where both static control and temperature management are critical. This pair of uvex 6002608 gloves is engineered to meet stringent safety standards, ensuring that wearers can perform their tasks with confidence across various industrial and technical settings.
Type Anti-static glove
Material Anti-Static
Quantity One Pair
Colour Black

Reviews

Be the first to submit a review

Trustpilot